345-110-558-802

Heilind Number:EDA345-110-558-802
Manufacturer:EDAC
Manufacturer Number:345-110-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-802

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows and a total of 110 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. The connector's .1-inch pitch and .2-inch row spacing make it perfect for high-density PCB layouts. Its Right Angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics with this essential component for seamless board-to-board connections.