345-110-558-803

Heilind Number:EDA345-110-558-803
Manufacturer:EDAC
Manufacturer Number:345-110-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, this connector features 110 positions spread across two rows, ensuring ample room for secure component attachment. Crafted with precision, it guarantees reliable power transfer with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Each contact point is meticulously constructed with Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless integration on your PCB. Its right-angle mount orientation allows for efficient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs effortlessly.