345-110-558-808

Heilind Number:EDA345-110-558-808
Manufacturer:EDAC
Manufacturer Number:345-110-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-808

Detailed Description

Enhance your PCB connectivity with our 110-position Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a pitch of .1 inches and two rows for efficient signal transfer, it offers a perfect fit for your PCB layout. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.