345-110-559-212

Heilind Number:EDA345-110-559-212
Manufacturer:EDAC
Manufacturer Number:345-110-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-559-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable and safe operation. With two rows of 110 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is ideal for various electronic applications. Upgrade your PCB assembly with this essential component for seamless data and power transfer.