345-110-559-288

Heilind Number:EDA345-110-559-288
Manufacturer:EDAC
Manufacturer Number:345-110-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-559-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any application. With two rows of 110 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.