345-110-559-504

Heilind Number:EDA345-110-559-504
Manufacturer:EDAC
Manufacturer Number:345-110-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-559-504

Detailed Description

Enhance connectivity within your devices with this high-performance 110-position board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation and compact .1" pitch offer seamless integration onto PCBs, while the dual-row design allows for efficient signal transmission. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Perfect for various applications in the electronics industry, this green connector is a must-have for your connectivity needs.