345-110-559-588

Heilind Number:EDA345-110-559-588
Manufacturer:EDAC
Manufacturer Number:345-110-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-559-588

Detailed Description

Enhance your electronic connections with our dual-row PCB connector, designed for seamless integration on your circuit boards. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Featuring 110 positions and a pitch of .1 inches, it allows for efficient signal transmission between boards. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.