345-110-559-812

Heilind Number:EDA345-110-559-812
Manufacturer:EDAC
Manufacturer Number:345-110-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 110 copper alloy contacts in a .1-inch pitch, this connector facilitates efficient data transfer with a current rating of 3A. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your electronic projects with this essential component, perfect for applications in telecommunications, automotive, industrial, and more.