345-110-560-202

Heilind Number:EDA345-110-560-202
Manufacturer:EDAC
Manufacturer Number:345-110-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features 110 positions in a double-row configuration, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your PCB design with this essential connector for seamless performance.