345-110-560-207

Heilind Number:EDA345-110-560-207
Manufacturer:EDAC
Manufacturer Number:345-110-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers seamless connectivity with precise alignment. Boasting 110 positions, this connector supports complex circuit designs. Its straight mount orientation and .2-inch row spacing make installation easy. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.