345-110-560-212

Heilind Number:EDA345-110-560-212
Manufacturer:EDAC
Manufacturer Number:345-110-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows and a total of 110 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.