345-110-560-258

Heilind Number:EDA345-110-560-258
Manufacturer:EDAC
Manufacturer Number:345-110-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-258

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting reliability. The green color adds a touch of vibrancy, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.