345-110-560-288

Heilind Number:EDA345-110-560-288
Manufacturer:EDAC
Manufacturer Number:345-110-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, an essential component for seamless connectivity in electronic systems. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 110 positions, it offers ample connectivity options for complex circuitry. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver outstanding performance and longevity, making it a must-have for your PCB assembly projects. Available in a sleek green color, it's not just functional but also visually appealing. Elevate your connectivity solutions with this top-of-the-line connector.