345-110-560-502

Heilind Number:EDA345-110-560-502
Manufacturer:EDAC
Manufacturer Number:345-110-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. The two-row configuration, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration on your board. With 110 positions and straight mounting orientation, it offers ample connectivity options for your devices. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Elevate your PCB assembly with this essential component.