345-110-560-504

Heilind Number:EDA345-110-560-504
Manufacturer:EDAC
Manufacturer Number:345-110-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Boasting a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless integration. With 110 positions available, you have ample room for all your connections. Whether for industrial or commercial use, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for any project. Elevate your PCB assembly with this essential connector.