345-110-560-508

Heilind Number:EDA345-110-560-508
Manufacturer:EDAC
Manufacturer Number:345-110-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-508

Detailed Description

Upgrade your connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this essential component features 110 positions spread across two rows, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it offers superior conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for dependable and high-speed connections in your electronic projects.