345-110-560-512

Heilind Number:EDA345-110-560-512
Manufacturer:EDAC
Manufacturer Number:345-110-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 110 positions with a pitch of 0.1 inches, offering ample space for efficient data transmission. The straight mount orientation and dual-row configuration ensure easy and secure installation on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and reliable conductivity even in challenging environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.