345-110-560-558

Heilind Number:EDA345-110-560-558
Manufacturer:EDAC
Manufacturer Number:345-110-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-558

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Green Board-To-Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation, even in challenging environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connection for up to 110 positions. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a straight mount orientation, it facilitates easy installation on PCBs, allowing for seamless integration into your designs. Trust in this connector for seamless and durable board-to-board connections in your electronic projects.