345-110-560-588

Heilind Number:EDA345-110-560-588
Manufacturer:EDAC
Manufacturer Number:345-110-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-588

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Crafted with precision, this essential component features two rows of 110 positions each, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts deliver reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and efficient. Perfect for a range of applications, it's a must-have for any electronics project.