345-110-560-802

Heilind Number:EDA345-110-560-802
Manufacturer:EDAC
Manufacturer Number:345-110-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This high-performance connector features 110 positions spread across two rows, ensuring seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable and robust performance in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential connector for unparalleled connectivity and performance. Available in a sleek green color, it's not just functional but also visually appealing.