345-110-560-804

Heilind Number:EDA345-110-560-804
Manufacturer:EDAC
Manufacturer Number:345-110-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB Board-to-Board Connector. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at .1 inch with .2 inch row spacing, provide seamless integration on your circuit board. With a total of 110 positions, this connector offers ample room for secure attachment. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its superior quality to optimize your connectivity needs.