345-112-520-201

Heilind Number:EDA345-112-520-201
Manufacturer:EDAC
Manufacturer Number:345-112-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage of 3A, it ensures reliable power delivery for your electronic devices. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer a total of 112 positions for optimal signal transmission. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environmental conditions. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation.