345-112-520-202

Heilind Number:EDA345-112-520-202
Manufacturer:EDAC
Manufacturer Number:345-112-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-202

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 112 positions across 2 rows, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for your electronic projects. Upgrade your connectivity experience today.