345-112-520-204

Heilind Number:EDA345-112-520-204
Manufacturer:EDAC
Manufacturer Number:345-112-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-204

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures reliable performance in any application. With two rows of high-quality Copper Alloy contacts, each pitch-measuring .1 inches, and a total of 112 positions, this connector offers seamless and efficient data transfer. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.