345-112-520-207

Heilind Number:EDA345-112-520-207
Manufacturer:EDAC
Manufacturer Number:345-112-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-207

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, ensuring both reliability and visual appeal. With two rows of high-quality Copper Alloy contacts, achieving a precise and stable connection is effortless. The 0.1-inch pitch and 0.2-inch row spacing offer optimal compatibility, while the 112 positions cater to versatile applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronics project. Elevate your connectivity solutions with our cutting-edge Board To Board PCB Connector.