345-112-520-212

Heilind Number:EDA345-112-520-212
Manufacturer:EDAC
Manufacturer Number:345-112-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for precision and durability, this connector features 112 positions with a double-row configuration, ensuring seamless communication between boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in even the most demanding environments. The copper alloy contacts are engineered for optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.