345-112-520-258

Heilind Number:EDA345-112-520-258
Manufacturer:EDAC
Manufacturer Number:345-112-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-258

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, featuring a total of 112 positions across two rows for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient PCB integration. Designed for straight mount orientation, it guarantees a secure fit in your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.