345-112-520-502

Heilind Number:EDA345-112-520-502
Manufacturer:EDAC
Manufacturer Number:345-112-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors, designed for seamless integration in a variety of electronic applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, you can achieve efficient and secure connections. The straight mount orientation and 112 positions make assembly a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your connectivity solutions with these top-of-the-line connectors.