345-112-520-503

Heilind Number:EDA345-112-520-503
Manufacturer:EDAC
Manufacturer Number:345-112-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-503

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows of contact points made from Copper Alloy, this connector ensures reliable power transmission at an amperage of 3 A. Boasting a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. With a total of 112 positions, it's perfect for accommodating multiple connections. The straight mount orientation makes it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity with this essential component.