345-112-520-507

Heilind Number:EDA345-112-520-507
Manufacturer:EDAC
Manufacturer Number:345-112-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-507

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and a pitch of .1 inch, it provides efficient signal transfer across 112 positions. The copper alloy contact material guarantees stable and low-resistance connections. Perfect for a range of applications, this connector is designed for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with this essential component.