345-112-520-588

Heilind Number:EDA345-112-520-588
Manufacturer:EDAC
Manufacturer Number:345-112-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-588

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it seamlessly integrates into your PCB layout. With a double-row configuration and a total of 112 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable and efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Trust in this essential component to optimize the functionality of your electronic assemblies.