345-112-520-804

Heilind Number:EDA345-112-520-804
Manufacturer:EDAC
Manufacturer Number:345-112-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector in a striking green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows of Copper Alloy contacts, offering a total of 112 positions at a pitch of .1 inches, this connector facilitates efficient data transmission. The straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.