345-112-520-807

Heilind Number:EDA345-112-520-807
Manufacturer:EDAC
Manufacturer Number:345-112-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-807

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 112 copper alloy contacts, it offers a secure and efficient connection. The compact .1" pitch and .2" row spacing make it ideal for densely packed PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Trust in our connector to deliver uncompromising performance for your electronic designs.