345-112-520-808

Heilind Number:EDA345-112-520-808
Manufacturer:EDAC
Manufacturer Number:345-112-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches, offering 112 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. The connectors boast Copper Alloy contacts, guaranteeing efficient power transmission with a low amperage of 3 A. Perfect for professional and DIY projects alike, these connectors are essential for maintaining precision and reliability in your circuitry. Upgrade your setups with this essential component and experience enhanced connectivity like never before.