345-112-520-812

Heilind Number:EDA345-112-520-812
Manufacturer:EDAC
Manufacturer Number:345-112-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-520-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 112 positions for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, you can easily accommodate multiple connections on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our connector for superior performance and longevity in your electronic projects.