345-112-521-202

Heilind Number:EDA345-112-521-202
Manufacturer:EDAC
Manufacturer Number:345-112-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-202

Detailed Description

Enhance connectivity within your electronic circuitry with this versatile Board To Board PCB Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it accommodates up to 112 positions for seamless data transfer. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your systems with this essential component, a must-have in any professional or DIY electronics project.