345-112-521-207

Heilind Number:EDA345-112-521-207
Manufacturer:EDAC
Manufacturer Number:345-112-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-207

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material and two rows of 112 positions offer seamless and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it provides easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation allows for convenient installation. Trust in this essential component to optimize performance in your electronic assemblies.