345-112-521-208

Heilind Number:EDA345-112-521-208
Manufacturer:EDAC
Manufacturer Number:345-112-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering seamless power transmission with an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees efficient signal transfer. With two rows and a total of 112 positions, this connector offers ample connectivity options for your PCBs. Its straight mount orientation and compact .1" pitch make it easy to integrate into your existing setup, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential piece of hardware.