345-112-521-212

Heilind Number:EDA345-112-521-212
Manufacturer:EDAC
Manufacturer Number:345-112-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 112 positions for efficient signal transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a pitch of .1 inch and a row spacing of .2 inch, precise connections are easily achieved. The contact material, copper alloy, guarantees optimal conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Trust in this connector for robust and dependable board-to-board connections.