345-112-521-503

Heilind Number:EDA345-112-521-503
Manufacturer:EDAC
Manufacturer Number:345-112-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. With a dual-row design boasting 112 positions, it offers ample room for seamless signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Copper alloy contacts guarantee efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating effortlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation to streamline your PCB connections with precision and stability. Elevate your connectivity solutions with this essential component.