345-112-521-504

Heilind Number:EDA345-112-521-504
Manufacturer:EDAC
Manufacturer Number:345-112-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-504

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 112 positions in a compact dual-row layout, maximizing connectivity in your electronic systems. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable and low-resistance data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal routing on your PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.