345-112-521-508

Heilind Number:EDA345-112-521-508
Manufacturer:EDAC
Manufacturer Number:345-112-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-508

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and safety. With two rows of 112 copper alloy contacts, it offers ample connectivity for your PCB assemblies. The precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.