345-112-521-512

Heilind Number:EDA345-112-521-512
Manufacturer:EDAC
Manufacturer Number:345-112-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for a total of 112 positions. The straight mount orientation and precise row spacing of .2 inch ensure secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for reliable and efficient PCB connectivity.