345-112-521-558

Heilind Number:EDA345-112-521-558
Manufacturer:EDAC
Manufacturer Number:345-112-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable operation but also adds a pop of color to your assembly. With 112 positions and a pitch of .1 inches, this connector offers ample room for seamless data transfer. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Designed for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your connectivity solutions with this versatile connector.