345-112-521-578

Heilind Number:EDA345-112-521-578
Manufacturer:EDAC
Manufacturer Number:345-112-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows with a total of 112 copper alloy contacts, it provides ample connectivity for your projects. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient signal transmission is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and rugged environments. Trust in this connector for secure and durable card edge connections. Elevate your electronic designs with ease.