345-112-521-588

Heilind Number:EDA345-112-521-588
Manufacturer:EDAC
Manufacturer Number:345-112-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector in vibrant green. Designed for seamless integration, its dual-row layout features 112 positions for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic setups, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.