345-112-521-804

Heilind Number:EDA345-112-521-804
Manufacturer:EDAC
Manufacturer Number:345-112-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-804

Detailed Description

Enhance connectivity within your electronic device with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 112 positions across 2 rows, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Streamline your PCB connections with this essential component.