345-112-521-807

Heilind Number:EDA345-112-521-807
Manufacturer:EDAC
Manufacturer Number:345-112-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a vibrant Green color, this connector is not only visually appealing but also offers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Featuring two rows and a pitch of .1 inches, it allows for efficient data transfer. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With 112 positions, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential connector for seamless performance.