345-112-521-808

Heilind Number:EDA345-112-521-808
Manufacturer:EDAC
Manufacturer Number:345-112-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 112 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your system's connectivity with this green-colored connector, a perfect choice for professionals seeking high-quality performance.