345-112-521-812

Heilind Number:EDA345-112-521-812
Manufacturer:EDAC
Manufacturer Number:345-112-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features 112 positions arranged in 2 rows with a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee durability and reliable performance in various operating environments, from -40 to 105°C. With a straight mount orientation and a space-saving row spacing of .2 inches, this connector is ideal for compact PCB layouts. Elevate your electronic design with this essential component.